Part Details for PI5C3384C2L by Pericom Semiconductor Corporation
Overview of PI5C3384C2L by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PI5C3384C2L
PI5C3384C2L CAD Models
PI5C3384C2L Part Data Attributes
|
PI5C3384C2L
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3384C2L
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 5-Bit, True Output, CMOS, PDSO24, 0.173 INCH, PLASTIC, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 5 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PI5C3384C2L
This table gives cross-reference parts and alternative options found for PI5C3384C2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3384C2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CBTS3384PWDH | IC CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, SOT-355-1, TSSOP1-24, Bus Driver/Transceiver | NXP Semiconductors | PI5C3384C2L vs CBTS3384PWDH |
935268324118 | Bus Driver, 10-Func, 1-Bit, True Output, PDSO24 | Nexperia | PI5C3384C2L vs 935268324118 |
SN74CBTS3384PWE4 | CBT/FST/QS/5C/B SERIES, 10-BIT DRIVER, TRUE OUTPUT, PDSO24, PLASTIC, TSSOP-24 | Texas Instruments | PI5C3384C2L vs SN74CBTS3384PWE4 |
IDT74FST3384PG | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24, TSSOP-24 | Integrated Device Technology Inc | PI5C3384C2L vs IDT74FST3384PG |
CBT3384PW,118 | CBT3384 - 10-bit bus switch with 5-bit output enables@en-us TSSOP2 24-Pin | Nexperia | PI5C3384C2L vs CBT3384PW,118 |
SN74CBT3384PWLE | 10-Bit FET Bus Switch 24-TSSOP -40 to 85 | Texas Instruments | PI5C3384C2L vs SN74CBT3384PWLE |
CBT3384PW-T | Bus Driver | Nexperia | PI5C3384C2L vs CBT3384PW-T |
CBTD3384PW,112 | CBTD3384 - 10-bit level shifting bus switch with 5-bit output enables@en-us TSSOP2 24-Pin | Nexperia | PI5C3384C2L vs CBTD3384PW,112 |
FST3384MTCX | 10-Bit Low Power Bus Switch, 2500-REEL | onsemi | PI5C3384C2L vs FST3384MTCX |
SN74CBTS3384PWR | 5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with Schottky diode clamping 24-TSSOP -40 to 85 | Texas Instruments | PI5C3384C2L vs SN74CBTS3384PWR |