Part Details for PI5C3251Q by Pericom Semiconductor Corporation
Overview of PI5C3251Q by Pericom Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3251Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 209 |
|
RFQ | ||
|
Quest Components | 844 |
|
$1.9206 / $3.4920 | Buy Now | |
|
Quest Components | 167 |
|
$2.8675 / $4.6500 | Buy Now |
Part Details for PI5C3251Q
PI5C3251Q CAD Models
PI5C3251Q Part Data Attributes
|
PI5C3251Q
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3251Q
Pericom Semiconductor Corporation
Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE MUX/DMUX SWITCH; MAX RON = 15 OHM @ VIN 2.4V & ION = 15MA | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI5C3251Q
This table gives cross-reference parts and alternative options found for PI5C3251Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3251Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI5C3251QEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI5C3251Q vs PI5C3251QEX |
PI5C3251QEX | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Diodes Incorporated | PI5C3251Q vs PI5C3251QEX |
PI5C3251QE | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Diodes Incorporated | PI5C3251Q vs PI5C3251QE |
PI5C3251QE | Bus Exchanger, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI5C3251Q vs PI5C3251QE |