Part Details for PI3B3251QEX by Pericom Semiconductor Corporation
Overview of PI3B3251QEX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3251QEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.2860 | Buy Now |
Part Details for PI3B3251QEX
PI3B3251QEX CAD Models
PI3B3251QEX Part Data Attributes
|
PI3B3251QEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3251QEX
Pericom Semiconductor Corporation
Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137B/AB, QSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PI3B3251QEX
This table gives cross-reference parts and alternative options found for PI3B3251QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3251QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B3251QEX | Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137B/AB, QSOP-16 | Diodes Incorporated | PI3B3251QEX vs PI3B3251QEX |
PI3B3251QE | Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137B/AB, QSOP-16 | Diodes Incorporated | PI3B3251QEX vs PI3B3251QE |
PI3B3251Q | Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI3B3251QEX vs PI3B3251Q |