Part Details for PI3B3251QEX by Diodes Incorporated
Overview of PI3B3251QEX by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3251QEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PI3B3251QEX-ND
|
DigiKey | IC MUX/DEMUX 1 X 8:1 16QSOP Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2777 / $0.3222 | Buy Now |
DISTI #
PI3B3251QEX-2017
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP T/R - Tape and Reel (Alt: PI3B3251QEX-2017) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 147500 Factory Stock |
|
$0.2728 / $0.3223 | Buy Now |
DISTI #
PI3B3251QEX
|
Avnet Americas | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP T/R - Tape and Reel (Alt: PI3B3251QEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 12500 Factory Stock |
|
$0.2728 / $0.3223 | Buy Now |
DISTI #
729-PI3B3251QEX
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3.3V 8:1 Demux Mux Bus Switch RoHS: Compliant | 0 |
|
$0.3150 / $0.8400 | Order Now |
DISTI #
SMC-PI3B3251QEX
|
Sensible Micro Corporation | Ic Mux/Demux 1 X 8:1 16Qsop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 07+ Container: Tape & Reel | 52 |
|
RFQ | |
DISTI #
PI3B3251QEX
|
Avnet Silica | Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP T/R (Alt: PI3B3251QEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | IC 8:1 MUX/DEMUX 16QSOP | 3960 |
|
RFQ |
Part Details for PI3B3251QEX
PI3B3251QEX CAD Models
PI3B3251QEX Part Data Attributes
|
PI3B3251QEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI3B3251QEX
Diodes Incorporated
Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137B/AB, QSOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, SSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | BUS EXCHANGER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 9 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for PI3B3251QEX
This table gives cross-reference parts and alternative options found for PI3B3251QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3251QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI3B3251QEX | Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137B/AB, QSOP-16 | Pericom Semiconductor Corporation | PI3B3251QEX vs PI3B3251QEX |
PI3B3251QE | Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, GREEN, PLASTIC, MO-137B/AB, QSOP-16 | Diodes Incorporated | PI3B3251QEX vs PI3B3251QE |
PI3B3251Q | Bus Exchanger, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | PI3B3251QEX vs PI3B3251Q |