Part Details for PI5C3245QEX by Pericom Semiconductor Corporation
Overview of PI5C3245QEX by Pericom Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3245QEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 8 Bit 2 Port 5 V Surface Mount Bus Switch - QSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks Container: Reel | 2500Reel |
|
$0.1860 / $0.2050 | Buy Now |
|
New Advantage Corporation | 8 Bit 2 Port 5 V Surface Mount Bus Switch - QSOP-20 RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.1813 / $0.1943 | Buy Now |
Part Details for PI5C3245QEX
PI5C3245QEX CAD Models
PI5C3245QEX Part Data Attributes
|
PI5C3245QEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI5C3245QEX
Pericom Semiconductor Corporation
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TTL COMPATIBLE BUS SWITCH | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm |
Alternate Parts for PI5C3245QEX
This table gives cross-reference parts and alternative options found for PI5C3245QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3245QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS3245Q8 | Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI5C3245QEX vs QS3245Q8 |
74FST3245QS | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | Rochester Electronics LLC | PI5C3245QEX vs 74FST3245QS |
QS3245QM | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | PI5C3245QEX vs QS3245QM |
QS3245Q | Bus Transceiver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Integrated Device Technology Inc | PI5C3245QEX vs QS3245Q |
IDTQS3R245Q8 | Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI5C3245QEX vs IDTQS3R245Q8 |
IDTQS3245Q8 | Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI5C3245QEX vs IDTQS3245Q8 |
IDTQS3R245Q | Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI5C3245QEX vs IDTQS3R245Q |
PI5C3245QEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Diodes Incorporated | PI5C3245QEX vs PI5C3245QEX |
IDTQS3245Q | Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI5C3245QEX vs IDTQS3245Q |
QS3245Q | Bus Transceiver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, | Quality Semiconductor Inc | PI5C3245QEX vs QS3245Q |