Part Details for PI5C3245QEX by Diodes Incorporated
Overview of PI5C3245QEX by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI5C3245QEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3691
|
Newark | Bus Switch, 8 Ch, Qsop-20 |Diodes Inc. PI5C3245QEX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2640 / $0.6760 | Buy Now |
DISTI #
31-PI5C3245QEXCT-ND
|
DigiKey | IC BUS SWITCH 8 X 1:1 20QSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2014 / $0.9800 | Buy Now |
DISTI #
729-PI5C3245QEX
|
Mouser Electronics | Digital Bus Switch ICs 8B 2 Port Bus Switch RoHS: Compliant | 3703 |
|
$0.1930 / $1.0000 | Buy Now |
DISTI #
PI5C3245QEX
|
Avnet Silica | Bus Switch 1-Element CMOS 8-IN 20-Pin QSOP T/R (Alt: PI5C3245QEX) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PI5C3245QEX
PI5C3245QEX CAD Models
PI5C3245QEX Part Data Attributes
|
PI5C3245QEX
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PI5C3245QEX
Diodes Incorporated
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SSOP, SSOP20,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
Control Type | ENABLE LOW | |
Count Direction | BIDIRECTIONAL | |
Family | CBT/FST/QS/5C/B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.6614 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for PI5C3245QEX
This table gives cross-reference parts and alternative options found for PI5C3245QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI5C3245QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74CBT3245CDBQRE4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | PI5C3245QEX vs SN74CBT3245CDBQRE4 |
74FST3245QSR | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | onsemi | PI5C3245QEX vs 74FST3245QSR |
PI5C3245QEX | Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | PI5C3245QEX vs PI5C3245QEX |
IDTQS3245QG | Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Renesas Electronics Corporation | PI5C3245QEX vs IDTQS3245QG |
IDTQS3R245Q | Bus Transceiver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI5C3245QEX vs IDTQS3R245Q |
SN74CBT3245ADBQRG4 | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, QSOP-20 | Texas Instruments | PI5C3245QEX vs SN74CBT3245ADBQRG4 |
IDTQS3245QG8 | Bus Driver, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI5C3245QEX vs IDTQS3245QG8 |
SN74CBT3245ADBQ | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20 | Texas Instruments | PI5C3245QEX vs SN74CBT3245ADBQ |
IDTQS3245QG | Bus Driver, 3245 Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | PI5C3245QEX vs IDTQS3245QG |
74FST3245QS | CBT/FST/QS/5C/B SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, QSOP-20 | Rochester Electronics LLC | PI5C3245QEX vs 74FST3245QS |