Part Details for PI3B3245QEX by Pericom Semiconductor Corporation
Overview of PI3B3245QEX by Pericom Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PI3B3245QEX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | PI3 Series 8-Bit 3.3 V Surface Mount Dual Port Bus Switch - QSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2800 / $0.2950 | Buy Now |
Part Details for PI3B3245QEX
PI3B3245QEX CAD Models
PI3B3245QEX Part Data Attributes:
|
PI3B3245QEX
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
PI3B3245QEX
Pericom Semiconductor Corporation
Bus Driver, CBTLV/3B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Part Package Code | QSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUS SWITCH | |
Family | CBTLV/3B | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for PI3B3245QEX
This table gives cross-reference parts and alternative options found for PI3B3245QEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PI3B3245QEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74FCT3245QG | 3.3V Octal Bi-Directional Transceiver, QSOP55/Tube | Renesas Electronics Corporation | PI3B3245QEX vs 74FCT3245QG |
QS3VH245QX | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Quality Semiconductor Inc | PI3B3245QEX vs QS3VH245QX |
IDT74FCT3245AQ8 | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI3B3245QEX vs IDT74FCT3245AQ8 |
PI74FCT3245CQ | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, PLASTIC, QSOP-20 | Pericom Semiconductor Corporation | PI3B3245QEX vs PI74FCT3245CQ |
P74FCT3245C{QSOP} | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pyramid Semiconductor Corporation | PI3B3245QEX vs P74FCT3245C{QSOP} |
IDT74FCT3245AQG | Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, QSOP-20 | Integrated Device Technology Inc | PI3B3245QEX vs IDT74FCT3245AQG |
QS3VH245Q | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, QSOP-20 | Integrated Device Technology Inc | PI3B3245QEX vs QS3VH245Q |
IDTQS3VH245QG | Bus Driver, CB3Q/3VH/3C/2B Series, 1-Func, 8-Bit, True Output, PDSO20 | Renesas Electronics Corporation | PI3B3245QEX vs IDTQS3VH245QG |
74CBTLV3245QG8 | QSOP-20, Reel | Integrated Device Technology Inc | PI3B3245QEX vs 74CBTLV3245QG8 |
74FCT3245AQG8 | QSOP-20, Reel | Integrated Device Technology Inc | PI3B3245QEX vs 74FCT3245AQG8 |