Part Details for PHE428SF5390JR23 by Evox Rifa / KEMET
Overview of PHE428SF5390JR23 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE428SF5390JR23
PHE428SF5390JR23 CAD Models
PHE428SF5390JR23 Part Data Attributes
|
PHE428SF5390JR23
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE428SF5390JR23
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE428SF5390JR23
This table gives cross-reference parts and alternative options found for PHE428SF5390JR23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE428SF5390JR23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76393J2000BWL | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SF5390JR23 vs R76393J2000BWL |
R747R2390KN0-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SF5390JR23 vs R747R2390KN0-J |
R76UN2390Z330J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SF5390JR23 vs R76UN2390Z330J |
R76UN2390SE30J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SF5390JR23 vs R76UN2390SE30J |
R76UR2390SE30J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SF5390JR23 vs R76UR2390SE30J |
R747N2390400-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE428SF5390JR23 vs R747N2390400-J |
R76UN2390CK30J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SF5390JR23 vs R76UN2390CK30J |
R73393J2000BRV | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SF5390JR23 vs R73393J2000BRV |
R73UR2390500-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SF5390JR23 vs R73UR2390500-J |
R76393J2000BRV | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428SF5390JR23 vs R76393J2000BRV |