PHE428SF5390JR23
vs
R76393J2000BRV
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
EVOX RIFA GROUP OYJ
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.70
|
8532.25.00.70
|
Capacitance |
0.039 µF
|
0.039 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
5%
|
5%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Positive Tolerance |
5%
|
5%
|
Rated (AC) Voltage (URac) |
650 V
|
700 V
|
Rated (DC) Voltage (URdc) |
2000 V
|
2000 V
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Packing Method |
|
BULK
|
Terminal Finish |
|
TIN
|
|
|
|
Compare PHE428SF5390JR23 with alternatives
Compare R76393J2000BRV with alternatives