R76393J2000BRV
KEMET Corporation
Description: Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED

Overview of R76393J2000BRV by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare Energy and Power Systems Medical Imaging Telecommunications Renewable Energy

CAD Models for R76393J2000BRV by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R76393J2000BRV by KEMET Corporation

R76393J2000BRV
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.039 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. R76393J2000BRV
    KEMET Corporation
    Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R76393J2000BRV

This table gives cross-reference parts and alternative options found for R76393J2000BRV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76393J2000BRV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R76393J2000BWL Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76393J2000BRV vs R76393J2000BWL
R747R2390KN0-J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76393J2000BRV vs R747R2390KN0-J
R76UN2390Z330J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76393J2000BRV vs R76UN2390Z330J
R76UN2390SE30J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76393J2000BRV vs R76UN2390SE30J
R76UR2390SE30J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76393J2000BRV vs R76UR2390SE30J
R747N2390400-J CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED KEMET Corporation R76393J2000BRV vs R747N2390400-J
R76UN2390CK30J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76393J2000BRV vs R76UN2390CK30J
R73393J2000BRV Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76393J2000BRV vs R73393J2000BRV
R73UR2390500-J Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R76393J2000BRV vs R73UR2390500-J
PS243952000 Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED EXXELIA Group R76393J2000BRV vs PS243952000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76393J2000BRV by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76393J2000BRV by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76393J2000BRV would you like to use for your alert(s)?
  • Please alert me when R76393J2000BRV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76393J2000BRV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76393J2000BRV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76393J2000BRV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76393J2000BRV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76393J2000BRV by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: