Part Details for PH0810-15 by MACOM
Overview of PH0810-15 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PH0810-15
PH0810-15 CAD Models
PH0810-15 Part Data Attributes:
|
PH0810-15
MACOM
Buy Now
Datasheet
|
Compare Parts:
PH0810-15
MACOM
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | WITH EMITTER BALLASTING RESISTORS | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 1.8 A | |
Collector-Emitter Voltage-Max | 24 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 43 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for PH0810-15
This table gives cross-reference parts and alternative options found for PH0810-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PH0810-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3022A | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | PH0810-15 vs TP3022A |
NEM081081E-12 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | California Eastern Laboratories (CEL) | PH0810-15 vs NEM081081E-12 |
TP3012 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | PH0810-15 vs TP3012 |
MRF892 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | PH0810-15 vs MRF892 |
BLV193 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-171A, 6 PIN, BIP RF Power | NXP Semiconductors | PH0810-15 vs BLV193 |
TP3015 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | PH0810-15 vs TP3015 |
CBSL15 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | PH0810-15 vs CBSL15 |
MS1451 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, M142, 6 PIN | Advanced Power Technology | PH0810-15 vs MS1451 |
SD1411 | VHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.400 X 0.425 INCH, PLASTIC, M153, 6 PIN | STMicroelectronics | PH0810-15 vs SD1411 |
2SC2933 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, CERAMIC, FM-6 | Mitsubishi Electric | PH0810-15 vs 2SC2933 |