Part Details for BLV193 by NXP Semiconductors
Overview of BLV193 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for BLV193
BLV193 CAD Models
BLV193 Part Data Attributes:
|
BLV193
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BLV193
NXP Semiconductors
TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, SOT-171A, 6 PIN, BIP RF Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | FLANGE MOUNT, R-CDFM-F6 | |
Pin Count | 6 | |
Manufacturer Package Code | SOT171A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | HIGH RELIABILITY, WITH EMITTER BALLASTING RESISTORS | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 44 W | |
Power Dissipation-Max (Abs) | 44 W | |
Power Gain-Min (Gp) | 6.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for BLV193
This table gives cross-reference parts and alternative options found for BLV193. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLV193, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3015 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | BLV193 vs TP3015 |
SD1391 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.230 X 0.360 INCH, M142, 6 PIN | STMicroelectronics | BLV193 vs SD1391 |
MRF892 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, FM-6 | Advanced Semiconductor Inc | BLV193 vs MRF892 |
PH0810-15 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | TE Connectivity | BLV193 vs PH0810-15 |
NEM082081B-12 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | California Eastern Laboratories (CEL) | BLV193 vs NEM082081B-12 |
MS1451 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, M142, 6 PIN | Advanced Power Technology | BLV193 vs MS1451 |
MRF892 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | BLV193 vs MRF892 |
BLV94 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | BLV193 vs BLV94 |
CBSL15 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | BLV193 vs CBSL15 |
MS1451 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, M118, 6 PIN | Microsemi Corporation | BLV193 vs MS1451 |