Part Details for TP3022A by Motorola Semiconductor Products
Overview of TP3022A by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TP3022A
TP3022A CAD Models
TP3022A Part Data Attributes:
|
TP3022A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
TP3022A
Motorola Semiconductor Products
RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | DIFFUSED BALLAST RESISTORS | |
Collector-Base Capacitance-Max | 25 pF | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDFM-F6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Gain-Min (Gp) | 8.5 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for TP3022A
This table gives cross-reference parts and alternative options found for TP3022A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TP3022A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3015 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | TP3022A vs TP3015 |
SD1391 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.230 X 0.360 INCH, M142, 6 PIN | STMicroelectronics | TP3022A vs SD1391 |
MRF892 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, FM-6 | Advanced Semiconductor Inc | TP3022A vs MRF892 |
PH0810-15 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | TE Connectivity | TP3022A vs PH0810-15 |
NEM082081B-12 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | California Eastern Laboratories (CEL) | TP3022A vs NEM082081B-12 |
MS1451 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, M142, 6 PIN | Advanced Power Technology | TP3022A vs MS1451 |
MRF892 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | TP3022A vs MRF892 |
BLV94 | TRANSISTOR UHF BAND, Si, NPN, RF POWER TRANSISTOR, BIP RF Power | NXP Semiconductors | TP3022A vs BLV94 |
CBSL15 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | TP3022A vs CBSL15 |
MS1451 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, M118, 6 PIN | Microsemi Corporation | TP3022A vs MS1451 |