Part Details for PGS008 by Conquer Electronics Co Ltd
Overview of PGS008 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PGS008
PGS008 CAD Models
PGS008 Part Data Attributes
|
PGS008
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PGS008
Conquer Electronics Co Ltd
Electric Fuse,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 10.5 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
Joule Integral-Nom | 24 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for PGS008
This table gives cross-reference parts and alternative options found for PGS008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PGS008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.7224 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 8A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | PGS008 vs 34.7224 |
PDP008 | Electric Fuse, | Conquer Electronics Co Ltd | PGS008 vs PDP008 |
37418000000 | Electric Fuse, Time Lag Blow, 8A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | PGS008 vs 37418000000 |
0034.7124 | Electric Fuse, Time Lag Blow, 8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | PGS008 vs 0034.7124 |
0672008.DRT4 | Electric Fuse, Fast Blow, 8A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PGS008 vs 0672008.DRT4 |
PDS008 | Electric Fuse, | Conquer Electronics Co Ltd | PGS008 vs PDS008 |
0034.7224 | Electric Fuse, Time Lag Blow, 8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | PGS008 vs 0034.7224 |
0673008.DRT4 | Electric Fuse, Slow Blow, 8A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | PGS008 vs 0673008.DRT4 |
PGP008 | Electric Fuse, | Conquer Electronics Co Ltd | PGS008 vs PGP008 |