Part Details for PDS008 by Conquer Electronics Co Ltd
Overview of PDS008 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDS008
PDS008 CAD Models
PDS008 Part Data Attributes
|
PDS008
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PDS008
Conquer Electronics Co Ltd
Electric Fuse,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 10.5 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
Joule Integral-Nom | 118 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for PDS008
This table gives cross-reference parts and alternative options found for PDS008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDS008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3741800000 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | PDS008 vs 3741800000 |
PGP008 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | PDS008 vs PGP008 |
0034.7224 | Schurter Electronic Components | $0.6546 | Electric Fuse, Time Lag Blow, 8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | PDS008 vs 0034.7224 |
0875008.MXEP | Littelfuse Inc | $1.6050 | Electric Fuse, Time Lag Blow, 8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | PDS008 vs 0875008.MXEP |
0672008.DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Fast Blow, 8A, 250VAC, 50A (IR), Through Hole, | PDS008 vs 0672008.DRT4 |
37418000410 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 8A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | PDS008 vs 37418000410 |
PGS008 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | PDS008 vs PGS008 |
0673008.MXE | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 8A, 250VAC, 50A (IR), Through Hole, | PDS008 vs 0673008.MXE |
PDP008 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | PDS008 vs PDP008 |
0034.7124 | Schurter Electronic Components | $0.3482 | Electric Fuse, Time Lag Blow, 8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | PDS008 vs 0034.7124 |