0673008.DRT4
Littelfuse Inc
Description: Electric Fuse, Slow Blow, 8A, 250VAC, 50A (IR), Through Hole,

Overview of 0673008.DRT4 by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for 0673008.DRT4 by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0673008.DRT4 by Littelfuse Inc

0673008.DRT4
Littelfuse Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LITTELFUSE INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
SLOW
Body Height
11 mm
Body Length or Diameter
3.9 mm
Circuit Protection Type
ELECTRIC FUSE
Joule Integral-Nom
114 J
Mounting Feature
THROUGH HOLE
Packing Method
TAPE AND REEL
Rated Breaking Capacity
50 A
Rated Current
8 A
Rated Voltage(AC)
250 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Shape
PIN WIRE
Trip Time or Delay
14400 s
Want to compare parts?
  1. 0673008.DRT4
    Littelfuse Inc
    Electric Fuse, Slow Blow, 8A, 250VAC, 50A (IR), Through Hole,
    VS

Alternate Parts for 0673008.DRT4

This table gives cross-reference parts and alternative options found for 0673008.DRT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0673008.DRT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0673008. Electric Fuse, Slow Blow, 8A, 250VAC, 50A (IR), Through Hole Littelfuse Inc 0673008.DRT4 vs 0673008.
673008 Electric Fuse, SLOW BLOW ELECTRIC FUSE, 8A, 250VAC, 50A (IR), THROUGH HOLE Littelfuse Inc 0673008.DRT4 vs 673008
Part Number Description Manufacturer Compare
0034.7224 Electric Fuse, Time Lag Blow, 8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components 0673008.DRT4 vs 0034.7224
0674008.MXE Electric Fuse, Fast Blow, 8A, 250VAC, 50A (IR), Through Hole, Littelfuse Inc 0673008.DRT4 vs 0674008.MXE
0034.7124 Electric Fuse, Time Lag Blow, 8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT Schurter Electronic Components 0673008.DRT4 vs 0034.7124
PDP008 Electric Fuse, Conquer Electronics Co Ltd 0673008.DRT4 vs PDP008
37418000430 Electric Fuse, Time Lag Blow, 8A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0673008.DRT4 vs 37418000430
37418000410 Electric Fuse, Time Lag Blow, 8A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT Littelfuse Inc 0673008.DRT4 vs 37418000410
34.7224 Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 8A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT Schurter Electronic Components 0673008.DRT4 vs 34.7224
PGS008 Electric Fuse, Conquer Electronics Co Ltd 0673008.DRT4 vs PGS008
0672008.DRT4 Electric Fuse, Fast Blow, 8A, 250VAC, 50A (IR), Through Hole, Littelfuse Inc 0673008.DRT4 vs 0672008.DRT4
3741800000 Electric Fuse, Time Lag Blow, 8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 0673008.DRT4 vs 3741800000

Related Parts for 0673008.DRT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0673008.DRT4 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0673008.DRT4 by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0673008.DRT4 would you like to use for your alert(s)?
  • Please alert me when 0673008.DRT4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0673008.DRT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0673008.DRT4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0673008.DRT4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0673008.DRT4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0673008.DRT4 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: