PFL4514-222MEB
Coilcraft Inc
Description: General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT

Overview of PFL4514-222MEB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
PFL4514-222MEB Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT
PFL4514-153MEC Coilcraft Inc General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT
PFL4514-222 Coilcraft Inc General Purpose Inductor

CAD Models for PFL4514-222MEB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PFL4514-222MEB by Coilcraft Inc

PFL4514-222MEB
Coilcraft Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
COILCRAFT INC
Package Description
1913
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
COILCRAFT
Case/Size Code
1913
Construction
Rectangular
Core Material
COMPOSITE
DC Resistance
0.135 Ω
Inductance-Nom (L)
2.2 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
1.4 mm
Package Length
4.9 mm
Package Style
SMT
Package Width
3.4 mm
Packing Method
TR
Rated Current-Max
1.5 A
Self Resonance Frequency
240 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. PFL4514-222MEB
    Coilcraft Inc
    General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for PFL4514-222MEB

This table gives cross-reference parts and alternative options found for PFL4514-222MEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFL4514-222MEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PFL4514-222MQD General Purpose Inductor, 2.2uH, 20%, 1913, Coilcraft Inc PFL4514-222MEB vs PFL4514-222MQD
PFL4514-222MPD General Purpose Inductor, 2.2uH, 20%, 1913, Coilcraft Inc PFL4514-222MEB vs PFL4514-222MPD
PFL4514-222MQB General Purpose Inductor, 2.2uH, 20%, 1913, Coilcraft Inc PFL4514-222MEB vs PFL4514-222MQB
PFL4514-222MED General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc PFL4514-222MEB vs PFL4514-222MED
PFL4514-222MPC General Purpose Inductor, 2.2uH, 20%, 1913, Coilcraft Inc PFL4514-222MEB vs PFL4514-222MPC
PFL4514-222MEC General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc PFL4514-222MEB vs PFL4514-222MEC

Related Parts for PFL4514-222MEB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFL4514-222MEB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFL4514-222MEB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of PFL4514-222MEB would you like to use for your alert(s)?
  • Please alert me when PFL4514-222MEB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFL4514-222MEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFL4514-222MEB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFL4514-222MEB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFL4514-222MEB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFL4514-222MEB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: