Datasheets
PFL4514-222MEC by: Coilcraft Inc

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT

Part Details for PFL4514-222MEC by Coilcraft Inc

Overview of PFL4514-222MEC by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
PFL4514-222MEC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT
PFL4514-153MEC Coilcraft Inc General Purpose Inductor, 15uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT
PFL4514-222 Coilcraft Inc General Purpose Inductor

Price & Stock for PFL4514-222MEC

Part # Distributor Description Stock Price Buy
DISTI # 994-PFL4514-222MEC
Mouser Electronics Power Inductors - SMD 2.2uH Shld 20% 1.5A 115mOhms RoHS: Compliant 0
  • 2,000 $0.6470
$0.6470 Order Now
Coilcraft Direct Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 1208
  • 1 $0.6400
  • 250 $0.5600
  • 500 $0.4700
  • 1,000 $0.3800
  • 2,000 $0.3200
  • 5,000 $0.3000
$0.3000 / $0.6400 Buy Now

Part Details for PFL4514-222MEC

PFL4514-222MEC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PFL4514-222MEC Part Data Attributes

PFL4514-222MEC Coilcraft Inc
Buy Now Datasheet
Compare Parts:
PFL4514-222MEC Coilcraft Inc General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description 1913
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 1913
Construction Rectangular
Core Material COMPOSITE
DC Resistance 0.135 Ω
Inductance-Nom (L) 2.2 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 1.4 mm
Package Length 4.9 mm
Package Style SMT
Package Width 3.4 mm
Packing Method TR, Embossed Plastic, 7 Inch
Rated Current-Max 1.5 A
Self Resonance Frequency 240 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Alternate Parts for PFL4514-222MEC

This table gives cross-reference parts and alternative options found for PFL4514-222MEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PFL4514-222MEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PFL4514-222MEB General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc PFL4514-222MEC vs PFL4514-222MEB
PFL4514-222MQD General Purpose Inductor, 2.2uH, 20%, 1913, Coilcraft Inc PFL4514-222MEC vs PFL4514-222MQD
PFL4514-222MPD General Purpose Inductor, 2.2uH, 20%, 1913, Coilcraft Inc PFL4514-222MEC vs PFL4514-222MPD
PFL4514-222MQB General Purpose Inductor, 2.2uH, 20%, 1913, Coilcraft Inc PFL4514-222MEC vs PFL4514-222MQB
PFL4514-222MED General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 1913, CHIP, 1913, HALOGEN FREE AND ROHS COMPLIANT Coilcraft Inc PFL4514-222MEC vs PFL4514-222MED
PFL4514-222MPC General Purpose Inductor, 2.2uH, 20%, 1913, Coilcraft Inc PFL4514-222MEC vs PFL4514-222MPC

PFL4514-222MEC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PFL4514-222MEC by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PFL4514-222MEC by Coilcraft Inc

Select Manufacturer
Which Manufacturer of PFL4514-222MEC would you like to use for your alert(s)?
  • Please alert me when PFL4514-222MEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PFL4514-222MEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PFL4514-222MEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PFL4514-222MEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PFL4514-222MEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PFL4514-222MEC by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: