PFL4514-222MEB vs PFL4514-222MQB feature comparison

PFL4514-222MEB Coilcraft Inc

Buy Now Datasheet

PFL4514-222MQB Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1913
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer COILCRAFT
Case/Size Code 1913 1913
Construction Rectangular Rectangular
Core Material COMPOSITE COMPOSITE
DC Resistance 0.135 Ω 0.135 Ω
Inductance-Nom (L) 2.2 µH 2.2 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e3 e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.4 mm 1.4 mm
Package Length 4.9 mm 4.9 mm
Package Style SMT SMT
Package Width 3.4 mm 3.4 mm
Packing Method TR TR
Rated Current-Max 1.5 A 1.5 A
Self Resonance Frequency 240 MHz 240 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare PFL4514-222MEB with alternatives

Compare PFL4514-222MQB with alternatives