Part Details for PEM1A-S5-S5-S by CUI Inc
Overview of PEM1A-S5-S5-S by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PEM1A-S5-S5-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ3932
|
Newark | Dc-Isolated 1W 4.5 5.5Vinput 5V0.2Asingle Unregul |Cui PEM1A-S5-S5-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $5.1000 | Buy Now |
DISTI #
102-3985-ND
|
DigiKey | DC DC CONVERTER 5V 1W Min Qty: 25 Lead time: 45 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.5389 / $5.3496 | Buy Now |
DISTI #
490-PEM1A-S5-S5-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 4.5-5.5Vin 5Vout 200mA 1W Iso SIP7 RoHS: Compliant | 1766 |
|
$4.4500 / $5.5900 | Buy Now |
|
Future Electronics | PEM1A-S Series 1 W 5 V Input 5 V Output Isolated DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 42 Weeks Container: Tube | 0Tube |
|
$4.8700 / $5.2500 | Buy Now |
|
Future Electronics | PEM1A-S Series 1 W 5 V Input 5 V Output Isolated DC/DC Converter - SIP-7 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 25 Lead time: 42 Weeks Container: Tube | 0Tube |
|
$4.8700 / $5.2500 | Buy Now |
|
Onlinecomponents.com | 1 W, 1:1 Input Voltage Range, Single Unregulated Output, 7 Pin SIP, 4,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$3.9800 / $10.9100 | Buy Now |
DISTI #
000000000006360951
|
Sager | Isolated DC/DC Converters - Through Hole 4.5-5.5Vin 5Vout 200mA 1W Iso SIP7 Min Qty: 1 | 0 |
|
$4.5900 / $5.3500 | Buy Now |
|
Master Electronics | 1 W, 1:1 Input Voltage Range, Single Unregulated Output, 7 Pin SIP, 4,000 Vdc Isolation, Dc-Dc Converter - 5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range RoHS: Compliant | Alternative Product Available |
|
$3.9800 / $10.9100 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 4.5-5.5Vin 5Vout 200mA 1W Iso SIP7 | 50 |
|
$29.4200 | Buy Now |
Part Details for PEM1A-S5-S5-S
PEM1A-S5-S5-S CAD Models
PEM1A-S5-S5-S Part Data Attributes
|
PEM1A-S5-S5-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PEM1A-S5-S5-S
CUI Inc
5 Vdc, 0.2 A, 1 W, 4.5 ~ 5.5 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-06-13 | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 19.6 mm | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.45 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 7.05 mm |
Alternate Parts for PEM1A-S5-S5-S
This table gives cross-reference parts and alternative options found for PEM1A-S5-S5-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEM1A-S5-S5-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F0505XT-1WR3 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8/5 | MORNSUN | PEM1A-S5-S5-S vs F0505XT-1WR3 |
RFB-0505S (10018996) | Unregulated DC/DC Converter; In-V: 05; Out-V: 05; In V MIN: 4.5; In V MAX: 5.5; Out V MIN: 5; Out V MAX: 5; Out-mA: 200; Isolation: 1kV; Output: single; Power Watts or Amps: 1W; Package: SIP7; Short Circuit Protec: No; MC INPUT-V: 5; MC OUTPUT-V: 5; Length: 19.6 mm; Width: 6 mm; Height: 10.2 mm; Packaging Type: Tube | RECOM Power Inc | PEM1A-S5-S5-S vs RFB-0505S (10018996) |
VEFT1-S5-S5-SMT | IC 1-OUTPUT 1 W DC-DC UNREG PWR SUPPLY MODULE, ROHS COMPLIANT, PLASTIC, SMD-12/10, Power Supply Module | CUI Inc | PEM1A-S5-S5-S vs VEFT1-S5-S5-SMT |
AM1PS-0505SH30JZ | DC/DC Converter; Product Weight (grams): 1.8; Input voltage min (V): 4.5; Input voltage max (V): 5.5; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 1; Max Output current (A): 0.2; Efficiency (%): 82; Max Capacitive load (µF): 2400; Package type: SIP8; Mounting: PCB; W (in): 0.4; L (in): 0.5; H (in): 0.32; W (mm): 10.16; L (mm): 12.7; H (mm): 8.2; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 3000; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 85; Voltage Accuracy (%): ±5; Line Regulation (% of Vin): 1.2; Load Regulation %: 15; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 270; Short circuit protection: Continuous | Aimtec | PEM1A-S5-S5-S vs AM1PS-0505SH30JZ |
REM10-505S/C | DC-DC Regulated Power Supply Module | RECOM Power Inc | PEM1A-S5-S5-S vs REM10-505S/C |
REM10-505S/A | DC-DC Regulated Power Supply Module | RECOM Power Inc | PEM1A-S5-S5-S vs REM10-505S/A |
RO-0505S/HP | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-4 | RECOM Power Inc | PEM1A-S5-S5-S vs RO-0505S/HP |
REM1-0505S | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SIP-7/4 | RECOM Power Inc | PEM1A-S5-S5-S vs REM1-0505S |
RSS-0505 | DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid, SMD-8 | RECOM Power Inc | PEM1A-S5-S5-S vs RSS-0505 |
PEM1-S5-S5-S | 5 Vdc, 0.2 A, 1 W, 4.5~5.5 Vdc Input Range | CUI Inc | PEM1A-S5-S5-S vs PEM1-S5-S5-S |