PEF2035-P
vs
PEB2035-P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
INFINEON TECHNOLOGIES AG
Package Description
,
PLASTIC, DIP-40
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDIP-T40
R-PDIP-T40
Number of Functions
1
1
Number of Terminals
40
40
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Telecom IC Type
FRAMER
FRAMER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
No
Part Package Code
DIP
Pin Count
40
JESD-609 Code
e0
Length
50.9 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
DIP40,.6
Seated Height-Max
5.1 mm
Supply Current-Max
18 mA
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare PEF2035-P with alternatives
Compare PEB2035-P with alternatives