Part Details for PEEL22CV10API-15 by AMI Semiconductor
Overview of PEEL22CV10API-15 by AMI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Part Details for PEEL22CV10API-15
PEEL22CV10API-15 CAD Models
PEEL22CV10API-15 Part Data Attributes
|
PEEL22CV10API-15
AMI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PEEL22CV10API-15
AMI Semiconductor
EE PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMI SEMICONDUCTOR | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Reach Compliance Code | unknown | |
Additional Feature | 10 MACROCELLS; SHARED INPUT/CLOCK; SYNCHRONOUS PRESET; ASYNCHRONOUS CLEAR | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.75 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.699 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PEEL22CV10API-15
This table gives cross-reference parts and alternative options found for PEEL22CV10API-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEEL22CV10API-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEEL22CV10AP-15L | EE PLD, 15ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | Diodes Incorporated | PEEL22CV10API-15 vs PEEL22CV10AP-15L |
5962-89841153A | EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | PEEL22CV10API-15 vs 5962-89841153A |
PEEL22CV10API-15 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Diodes Incorporated | PEEL22CV10API-15 vs PEEL22CV10API-15 |
5962-8984115LA | EE PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | PEEL22CV10API-15 vs 5962-8984115LA |