Programmable Logic
PEEL22CV10API-15L
Description: EE PLD, 15ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, DIP-24

Overview of PEEL22CV10API-15L by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Industrial Automation Computing and Data Storage Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Electronic Manufacturing

CAD Models for PEEL22CV10API-15L by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PEEL22CV10API-15L by Diodes Incorporated

PEEL22CV10API-15L
Diodes Incorporated
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Clock Frequency-Max
62.5 MHz
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e3
Length
31.75 mm
Number of Dedicated Inputs
11
Number of I/O Lines
10
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
11 DEDICATED INPUTS, 10 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Programmable Logic Type
EE PLD
Propagation Delay
15 ns
Qualification Status
Not Qualified
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. PEEL22CV10API-15L
    Diodes Incorporated
    EE PLD, 15ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, DIP-24
    VS

Alternate Parts for PEEL22CV10API-15L

This table gives cross-reference parts and alternative options found for PEEL22CV10API-15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEEL22CV10API-15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PEEL22CV10AP-15L EE PLD, 15ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 Diodes Incorporated PEEL22CV10API-15L vs PEEL22CV10AP-15L
5962-89841153A EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v PEEL22CV10API-15L vs 5962-89841153A
PEEL22CV10API-15 EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Diodes Incorporated PEEL22CV10API-15L vs PEEL22CV10API-15
5962-8984115LA EE PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PEEL22CV10API-15L vs 5962-8984115LA
PEEL22CV10API-15 EE PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 AMI Semiconductor PEEL22CV10API-15L vs PEEL22CV10API-15
Part Number Description Manufacturer Compare
PEEL22CV10API-15 EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Diodes Incorporated PEEL22CV10API-15L vs PEEL22CV10API-15
5962-8984115LA EE PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 Teledyne e2v PEEL22CV10API-15L vs 5962-8984115LA
5962-89841153A EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Teledyne e2v PEEL22CV10API-15L vs 5962-89841153A
PEEL22CV10API-15 EE PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 AMI Semiconductor PEEL22CV10API-15L vs PEEL22CV10API-15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PEEL22CV10API-15L by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PEEL22CV10API-15L by Diodes Incorporated

Select Manufacturer
Which Manufacturer of PEEL22CV10API-15L would you like to use for your alert(s)?
  • Please alert me when PEEL22CV10API-15L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PEEL22CV10API-15L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PEEL22CV10API-15L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PEEL22CV10API-15L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PEEL22CV10API-15L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PEEL22CV10API-15L by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: