Part Details for PEEL22CV10AP-7L by Integrated Circuit Technology Corp
Overview of PEEL22CV10AP-7L by Integrated Circuit Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Electronic Manufacturing
Part Details for PEEL22CV10AP-7L
PEEL22CV10AP-7L CAD Models
PEEL22CV10AP-7L Part Data Attributes
|
PEEL22CV10AP-7L
Integrated Circuit Technology Corp
Buy Now
Datasheet
|
Compare Parts:
PEEL22CV10AP-7L
Integrated Circuit Technology Corp
EE PLD, 7.5ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, DIP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK | |
Clock Frequency-Max | 117 MHz | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.75 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 7.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PEEL22CV10AP-7L
This table gives cross-reference parts and alternative options found for PEEL22CV10AP-7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEEL22CV10AP-7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PEEL22CV10AP-7 | EE PLD, 7.5ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Diodes Incorporated | PEEL22CV10AP-7L vs PEEL22CV10AP-7 |
PEEL22CV10AP-7 | EE PLD, 7.5ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMI Semiconductor | PEEL22CV10AP-7L vs PEEL22CV10AP-7 |
ATF750C-7PL | EE PLD, 7.5ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | PEEL22CV10AP-7L vs ATF750C-7PL |
PEEL22CV10AP-7L | EE PLD, 7.5ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | Diodes Incorporated | PEEL22CV10AP-7L vs PEEL22CV10AP-7L |
ATF750C-7PC | EE PLD, 7.5ns, 10-Cell, CMOS, PDIP24, 0.300 INCH, PLASTIC, MS-001AF, DIP-24 | Atmel Corporation | PEEL22CV10AP-7L vs ATF750C-7PC |
PEEL22CV10API-7 | EE PLD, 7.5ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | PEEL22CV10AP-7L vs PEEL22CV10API-7 |
PEEL22CV10API-7 | EE PLD, 7.5ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Diodes Incorporated | PEEL22CV10AP-7L vs PEEL22CV10API-7 |
PEEL22CV10APL-15 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | PEEL22CV10AP-7L vs PEEL22CV10APL-15 |
PEEL22CV10API-7L | EE PLD, 7.5ns, CMOS, PDIP24, 0.300 INCH, LEAD FREE, PLASTIC, DIP-24 | Diodes Incorporated | PEEL22CV10AP-7L vs PEEL22CV10API-7L |
PEEL22CV10AP-7 | EE PLD, 7.5ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | PEEL22CV10AP-7L vs PEEL22CV10AP-7 |