PEEL22CV10AP-7L
vs
UT22VP10T-25PCA
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
INTEGRATED CIRCUIT TECHNOLOGY CORP
|
AEROFLEX COLORADO SPRINGS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP,
|
DIP,
|
Pin Count |
24
|
24
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
10 MACROCELLS
|
Clock Frequency-Max |
117 MHz
|
30 MHz
|
JESD-30 Code |
R-PDIP-T24
|
R-CDIP-T24
|
Length |
31.75 mm
|
30.48 mm
|
Number of Dedicated Inputs |
11
|
11
|
Number of I/O Lines |
10
|
10
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
11 DEDICATED INPUTS, 10 I/O
|
11 DEDICATED INPUTS, 10 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
DIP24,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Programmable Logic Type |
EE PLD
|
OT PLD
|
Propagation Delay |
7.5 ns
|
25 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
ECCN Code |
|
3A001.A.2.C
|
JESD-609 Code |
|
e0
|
Seated Height-Max |
|
4.2164 mm
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare PEEL22CV10AP-7L with alternatives
Compare UT22VP10T-25PCA with alternatives