Part Details for 5962-8872604LA by QP Semiconductor
Overview of 5962-8872604LA by QP Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962-8872604LA
5962-8872604LA CAD Models
5962-8872604LA Part Data Attributes
|
5962-8872604LA
QP Semiconductor
Buy Now
|
Compare Parts:
5962-8872604LA
QP Semiconductor
UV PLD, 20ns, CMOS, CDIP24, CERAMIC, DIP-24
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | QP SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 55 MHz | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | UV PLD | |
Propagation Delay | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-8872604LA
This table gives cross-reference parts and alternative options found for 5962-8872604LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8872604LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9098903MLX | UV PLD, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | QP Semiconductor | 5962-8872604LA vs 5962-9098903MLX |
5962-89839082X | Flash PLD, CMOS, PQCC20, LCC-20 | QP Semiconductor | 5962-8872604LA vs 5962-89839082X |
UT22VP10T-20PCC | OT PLD, 20ns, CMOS, CDIP24, 1.200 X 0.300 INCH, 2.54 MM PITCH, CERAMIC, DIP-24 | Cobham Semiconductor Solutions | 5962-8872604LA vs UT22VP10T-20PCC |
UT22VP10E-20PCC | OT PLD, 20ns, CMOS, CDIP24, 1.200 X 0.300 INCH, 2.54 MM PITCH, CERAMIC, DIP-24 | Cobham Semiconductor Solutions | 5962-8872604LA vs UT22VP10E-20PCC |
PEEL22CV10AJI-10 | EE PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Integrated Circuit Technology Corp | 5962-8872604LA vs PEEL22CV10AJI-10 |
5962H9475407VLC | OT PLD, 15.5ns, CMOS, CDIP24, CERAMIC, DIP3-24 | Cobham Semiconductor Solutions | 5962-8872604LA vs 5962H9475407VLC |
UT22VP10E-15PCC | OT PLD, 15.5ns, CMOS, CDIP24, 1.200 X 0.300 INCH, 2.54 MM PITCH, CERAMIC, DIP-24 | Cobham Semiconductor Solutions | 5962-8872604LA vs UT22VP10E-15PCC |
5962-89839112X | EE PLD, 10ns, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 5962-8872604LA vs 5962-89839112X |
5962H9475408QLA | OT PLD, 15.5ns, CMOS, CDIP24, CERAMIC, DIP3-24 | Cobham Semiconductor Solutions | 5962-8872604LA vs 5962H9475408QLA |
EPM5064LI44 | OT PLD, 55ns, 64-Cell, CMOS, PQCC44, PLASTIC, LCC-44 | Altera Corporation | 5962-8872604LA vs EPM5064LI44 |