PE5545DCV-125.0M-T500
Pletronics Inc
Description: PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6

Overview of PE5545DCV-125.0M-T500 by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
1008CT-500XJBC Coilcraft Inc General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
1008CT-500XKLC Coilcraft Inc General Purpose Inductor, 0.05uH, 10%, 1 Element, SMD, CHIP
1008CT-500XJBB Coilcraft Inc General Purpose Inductor, 0.05uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT

CAD Models for PE5545DCV-125.0M-T500 by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE5545DCV-125.0M-T500 by Pletronics Inc

PE5545DCV-125.0M-T500
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PLETRONICS INC
Reach Compliance Code
compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
0.7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Manufacturer Series
PE55D
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
PECL
Output Load
50 OHM
Physical Dimension
5.0mm x 3.2mm x 1.35mm
Rise Time-Max
0.7 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. PE5545DCV-125.0M-T500
    Pletronics Inc
    PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
    VS

Alternate Parts for PE5545DCV-125.0M-T500

This table gives cross-reference parts and alternative options found for PE5545DCV-125.0M-T500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE5545DCV-125.0M-T500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PE5545DCV-125.0M-T250 PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5545DCV-125.0M-T500 vs PE5545DCV-125.0M-T250
PE7745GEV-125.0M-T1K PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5545DCV-125.0M-T500 vs PE7745GEV-125.0M-T1K
PE7745GEV-125.0M-T500 PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5545DCV-125.0M-T500 vs PE7745GEV-125.0M-T500
PE5545GV-125.0M-T250 PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5545DCV-125.0M-T500 vs PE5545GV-125.0M-T250
EG-2102CA125MPGPN CRYSTAL OSCILLATOR, CLOCK, 125 MHz, PECL OUTPUT Epson Electronics America Inc PE5545DCV-125.0M-T500 vs EG-2102CA125MPGPN
PE5545GEV-125.0M-T1K PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5545DCV-125.0M-T500 vs PE5545GEV-125.0M-T1K
PE5545DV-125.0M-T1K PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5545DCV-125.0M-T500 vs PE5545DV-125.0M-T1K
PE5545GCV-125.0M-T500 PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5545DCV-125.0M-T500 vs PE5545GCV-125.0M-T500
PE5545DV-125.0M-T500 PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5545DCV-125.0M-T500 vs PE5545DV-125.0M-T500
PE5545GEV-125.0M-T250 PECL Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PE5545DCV-125.0M-T500 vs PE5545GEV-125.0M-T250

Related Parts for PE5545DCV-125.0M-T500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE5545DCV-125.0M-T500 by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE5545DCV-125.0M-T500 by Pletronics Inc

Select Manufacturer
Which Manufacturer of PE5545DCV-125.0M-T500 would you like to use for your alert(s)?
  • Please alert me when PE5545DCV-125.0M-T500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE5545DCV-125.0M-T500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE5545DCV-125.0M-T500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE5545DCV-125.0M-T500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE5545DCV-125.0M-T500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE5545DCV-125.0M-T500 by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: