Filter Your Search
1 - 1 of 1 results
|
PE5545DCV-125.0M-T500
Pletronics Inc
|
Check for Price | Yes | Yes | Obsolete | 125 MHz | 50 % | 50 OHM | 3.3 V | PECL | PE55D | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 700 ps | NO | 700 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.35mm | PLETRONICS INC | compliant | Clock |