PE5545DCV-125.0M-T500
vs
PE5545DV-125.0M-T500
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PLETRONICS INC
|
PLETRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
0.7 ns
|
0.7 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
JESD-609 Code |
e4
|
e4
|
Manufacturer Series |
PE55D
|
PE55D
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
125 MHz
|
125 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-10 °C
|
Oscillator Type |
PECL
|
PECL
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
5.0mm x 3.2mm x 1.35mm
|
5.0mm x 3.2mm x 1.35mm
|
Rise Time-Max |
0.7 ns
|
0.7 ns
|
Supply Voltage-Max |
3.63 V
|
3.63 V
|
Supply Voltage-Min |
2.97 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
Gold (Au) - with Nickel (Ni) barrier
|
Base Number Matches |
1
|
1
|
|
|
|
Compare PE5545DCV-125.0M-T500 with alternatives
Compare PE5545DV-125.0M-T500 with alternatives