Part Details for PDU-54-1000 by Data Delay Devices Inc
Overview of PDU-54-1000 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDU-54-1000
PDU-54-1000 CAD Models
PDU-54-1000 Part Data Attributes:
|
PDU-54-1000
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PDU-54-1000
Data Delay Devices Inc
ACTIVE DELAY LINE, TRUE OUTPUT, PDIP24, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
Additional Feature | INPUT RISE TIME 1NS | |
Family | 100K | |
Input Frequency-Max (fmax) | 125 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 32.258 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 15 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 300 mA | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.033 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 18.3 ns | |
Width | 15.24 mm |
Alternate Parts for PDU-54-1000
This table gives cross-reference parts and alternative options found for PDU-54-1000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDU-54-1000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDU54-1000M | Active Delay Line, Programmable, 1-Func, 15-Tap, True Output, ECL, 0.600 INCH, DIP-24 | Data Delay Devices Inc | PDU-54-1000 vs PDU54-1000M |
PDU54-1000 | Active Delay Line, Programmable, 1-Func, 15-Tap, True Output, ECL, 0.600 INCH, DIP-24 | Data Delay Devices Inc | PDU-54-1000 vs PDU54-1000 |