Part Details for PDU54-1000M by Data Delay Devices Inc
Overview of PDU54-1000M by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDU54-1000M
PDU54-1000M CAD Models
PDU54-1000M Part Data Attributes:
|
PDU54-1000M
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PDU54-1000M
Data Delay Devices Inc
Active Delay Line, Programmable, 1-Func, 15-Tap, True Output, ECL, 0.600 INCH, DIP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e3 | |
Length | 32.258 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 15 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.033 mm | |
Surface Mount | NO | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 15 ns | |
Width | 15.24 mm |
Alternate Parts for PDU54-1000M
This table gives cross-reference parts and alternative options found for PDU54-1000M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDU54-1000M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDU54-1000 | Active Delay Line, Programmable, 1-Func, 15-Tap, True Output, ECL, 0.600 INCH, DIP-24 | Data Delay Devices Inc | PDU54-1000M vs PDU54-1000 |