Part Details for PDU54-1000MC4 by Data Delay Devices Inc
Overview of PDU54-1000MC4 by Data Delay Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDU54-1000MC4
PDU54-1000MC4 CAD Models
PDU54-1000MC4 Part Data Attributes:
|
PDU54-1000MC4
Data Delay Devices Inc
Buy Now
Datasheet
|
Compare Parts:
PDU54-1000MC4
Data Delay Devices Inc
Active Delay Line, Programmable, 1-Func, 15-Tap, True Output, ECL, SMD-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DELAY DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDSO-G24 | |
Length | 32.512 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 15 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.652 mm | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Delay-Nom (td) | 15 ns |
Alternate Parts for PDU54-1000MC4
This table gives cross-reference parts and alternative options found for PDU54-1000MC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDU54-1000MC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDU-54-1000MC4 | ACTIVE DELAY LINE, TRUE OUTPUT, DSO24 | Data Delay Devices Inc | PDU54-1000MC4 vs PDU-54-1000MC4 |