Transistors
PDTB113ZT,235
Description: TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal

Overview of PDTB113ZT,235 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for PDTB113ZT,235 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDTB113ZT,235 by NXP Semiconductors

PDTB113ZT,235
NXP Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 10
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
70
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
PNP
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. PDTB113ZT,235
    NXP Semiconductors
    TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal
    VS

Alternate Parts for PDTB113ZT,235

This table gives cross-reference parts and alternative options found for PDTB113ZT,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTB113ZT,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDTB113ZT,215 PDTB113ZT - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 1 kOhm, R2 = 10 kOhm TO-236 3-Pin NXP Semiconductors PDTB113ZT,235 vs PDTB113ZT,215
Part Number Description Manufacturer Compare
PDTB113ET,235 TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors PDTB113ZT,235 vs PDTB113ET,235
PDTB113EK TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTB113ZT,235 vs PDTB113EK
PDTB113ZT,215 PDTB113ZT - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 1 kOhm, R2 = 10 kOhm TO-236 3-Pin NXP Semiconductors PDTB113ZT,235 vs PDTB113ZT,215
PDTB113ET Small Signal Bipolar Transistor Nexperia PDTB113ZT,235 vs PDTB113ET
PDTB113ZS TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTB113ZT,235 vs PDTB113ZS
PDTB113ET,215 PDTB113ET - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 1 kOhm, R2 = 1 kOhm TO-236 3-Pin NXP Semiconductors PDTB113ZT,235 vs PDTB113ET,215
PDTB113ES TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal NXP Semiconductors PDTB113ZT,235 vs PDTB113ES
PDTB113ET,235 Small Signal Bipolar Transistor Nexperia PDTB113ZT,235 vs PDTB113ET,235
PDTB113ET,215 PDTB113ET - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 1 kOhm, R2 = 1 kOhm@en-us TO-236 3-Pin Nexperia PDTB113ZT,235 vs PDTB113ET,215
PDTB113ET TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal NXP Semiconductors PDTB113ZT,235 vs PDTB113ET

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDTB113ZT,235 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDTB113ZT,235 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PDTB113ZT,235 would you like to use for your alert(s)?
  • Please alert me when PDTB113ZT,235 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDTB113ZT,235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDTB113ZT,235 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDTB113ZT,235 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDTB113ZT,235.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDTB113ZT,235 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: