There are no models available for this part yet.
Overview of PDTB113ET by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for PDTB113ET by Nexperia
Part Data Attributes for PDTB113ET by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2017-02-01
|
Additional Feature
|
BUILT-IN BIAS RESISTOR RATIO IS 1
|
Collector Current-Max (IC)
|
0.5 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE WITH BUILT-IN RESISTOR
|
DC Current Gain-Min (hFE)
|
33
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for PDTB113ET
This table gives cross-reference parts and alternative options found for PDTB113ET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTB113ET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTB113ET | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTB113ET vs PDTB113ET |
PDTB113ET,235 | Small Signal Bipolar Transistor | Nexperia | PDTB113ET vs PDTB113ET,235 |
PDTB113ET,235 | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTB113ET vs PDTB113ET,235 |
PDTB113ET,215 | PDTB113ET - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 1 kOhm, R2 = 1 kOhm@en-us TO-236 3-Pin | Nexperia | PDTB113ET vs PDTB113ET,215 |
PDTB113ET,215 | PDTB113ET - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 1 kOhm, R2 = 1 kOhm TO-236 3-Pin | NXP Semiconductors | PDTB113ET vs PDTB113ET,215 |
Related Parts for PDTB113ET
-
PDTB113EUXSmall Signal Bipolar Transistors
-
P6KE82ATransient Suppressors
-
PCV200-BA5VVisible LEDs
-
PCM1851PJTRAnalog to Digital Converters
-
PCA600F-24Power Supply Modules
-
PCA9515APWOther Interface ICs
-
PCM1771RGAG4Digital to Analog Converters
-
PCM3000EOther Consumer ICs
-
P8-646122APushbutton Switches