Part Details for PDTB113EK by NXP Semiconductors
Overview of PDTB113EK by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTB113EK
PDTB113EK CAD Models
PDTB113EK Part Data Attributes
|
PDTB113EK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTB113EK
NXP Semiconductors
TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTORS RATIO 1 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 33 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTB113EK
This table gives cross-reference parts and alternative options found for PDTB113EK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTB113EK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTB113ET,235 | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTB113EK vs PDTB113ET,235 |
PDTB113ZT,215 | PDTB113ZT - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 1 kOhm, R2 = 10 kOhm TO-236 3-Pin | NXP Semiconductors | PDTB113EK vs PDTB113ZT,215 |
PDTB113ET | Small Signal Bipolar Transistor | Nexperia | PDTB113EK vs PDTB113ET |
PDTB113ZS | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTB113EK vs PDTB113ZS |
PDTB113ET,215 | PDTB113ET - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 1 kOhm, R2 = 1 kOhm TO-236 3-Pin | NXP Semiconductors | PDTB113EK vs PDTB113ET,215 |
PDTB113ES | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTB113EK vs PDTB113ES |
PDTB113ET,235 | Small Signal Bipolar Transistor | Nexperia | PDTB113EK vs PDTB113ET,235 |
PDTB113ET,215 | PDTB113ET - PNP 500 mA, 50 V resistor-equipped transistor; R1 = 1 kOhm, R2 = 1 kOhm@en-us TO-236 3-Pin | Nexperia | PDTB113EK vs PDTB113ET,215 |
PDTB113ET | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTB113EK vs PDTB113ET |
PDTB113ZT,235 | TRANSISTOR 500 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTB113EK vs PDTB113ZT,235 |