-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA124E series - PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6583
|
Newark | Bipolar Pre-Biased/Digital Transistor, Brt, -50 V, -100 Ma, 22 Kohm, 22 Kohm, 1, Sot-323 Rohs Compliant: Yes |Nexperia PDTA124EU,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1065 |
|
$0.0300 / $0.1560 | Buy Now |
DISTI #
1727-1694-1-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2692 In Stock |
|
$0.0185 / $0.1200 | Buy Now |
DISTI #
PDTA124EU,115
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R - Tape and Reel (Alt: PDTA124EU,115) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
771-PDTA124EU115
|
Mouser Electronics | Digital Transistors PDTA124EU/SOT323/SC-70 RoHS: Compliant | 3593 |
|
$0.0140 / $0.1300 | Buy Now |
|
Future Electronics | PDTA124E Series 40 V 100 mA Surface Mount PNP Digital Transistor - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 9000Reel |
|
$0.0138 / $0.0160 | Buy Now |
|
Rochester Electronics | Nexperia, PDTA124E - PNP resistor-equipped transistor RoHS: Compliant Status: Active Min Qty: 1 | 1317860 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PDTA124EU.115
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 200mW, SC70,SOT323 Min Qty: 25 | 5425 |
|
$0.0234 / $0.0468 | Buy Now |
DISTI #
PDTA124EU,115
|
Avnet Asia | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R (Alt: PDTA124EU,115) RoHS: Compliant Min Qty: 63000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0103 / $0.0164 | Buy Now |
DISTI #
PDTA124EU,115
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3-Pin SC-70 T/R (Alt: PDTA124EU,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101236431
|
Chip1Stop | PDTA124EU/SOT323/SC-70 RoHS: Compliant pbFree: Yes | 9000 |
|
$0.0106 / $0.0188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA124EU,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA124EU,115
Nexperia
PDTA124E series - PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ@en-us SC-70 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-70 | |
Package Description | SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTA124EU,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA124EU,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA124EU/T3 | Small Signal Bipolar Transistor | Nexperia | PDTA124EU,115 vs PDTA124EU/T3 |
DDTA124EUA-13 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | PDTA124EU,115 vs DDTA124EUA-13 |
DTA124EUT106 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN | ROHM Semiconductor | PDTA124EU,115 vs DTA124EUT106 |
PDTA124EUT/R | Small Signal Bipolar Transistor | Nexperia | PDTA124EU,115 vs PDTA124EUT/R |
DTA124EU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | PDTA124EU,115 vs DTA124EU3T106 |
PDTA124EU,135 | PDTA124E series - PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA124EU,115 vs PDTA124EU,135 |
PDTA124EU | Small Signal Bipolar Transistor | Nexperia | PDTA124EU,115 vs PDTA124EU |
DTA124EUA | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | PDTA124EU,115 vs DTA124EUA |
DTA124EUAT107 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | PDTA124EU,115 vs DTA124EUAT107 |
DTA124EU3HZGT106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | PDTA124EU,115 vs DTA124EU3HZGT106 |