Part Details for PDTA124EU/T3 by Nexperia
Overview of PDTA124EU/T3 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for PDTA124EU/T3
PDTA124EU/T3 CAD Models
PDTA124EU/T3 Part Data Attributes
|
PDTA124EU/T3
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA124EU/T3
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA124EU/T3
This table gives cross-reference parts and alternative options found for PDTA124EU/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA124EU/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDTA124EUA-13 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | PDTA124EU/T3 vs DDTA124EUA-13 |
934044110135 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | PDTA124EU/T3 vs 934044110135 |
PDTA124EU | Small Signal Bipolar Transistor | Nexperia | PDTA124EU/T3 vs PDTA124EU |
PDTA124EU,135 | PDTA124E series - PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA124EU/T3 vs PDTA124EU,135 |
934044110115 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | PDTA124EU/T3 vs 934044110115 |
DDTA124EUA-13-F | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | PDTA124EU/T3 vs DDTA124EUA-13-F |
DDTA124EUA-7 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | PDTA124EU/T3 vs DDTA124EUA-7 |
DTA124EUT107 | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, PNP, Silicon, UMT, 3 PIN | ROHM Semiconductor | PDTA124EU/T3 vs DTA124EUT107 |
DTA124EU3T106 | Small Signal Bipolar Transistor, | ROHM Semiconductor | PDTA124EU/T3 vs DTA124EU3T106 |
DTA124EUAT106 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, UMT3, SC-70, 3 PIN | ROHM Semiconductor | PDTA124EU/T3 vs DTA124EUAT106 |