PDTA124EU,115
vs
DTA124EHT2L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
NEXPERIA
ROHM CO LTD
Part Package Code
SC-70
SC-89
Package Description
SC-70, 3 PIN
SMALL OUTLINE, R-PDSO-F3
Pin Count
3
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Nexperia
Additional Feature
BUILT-IN BIAS RESISTOR RATIO IS 1
BUILT-IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC)
0.1 A
0.1 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE WITH BUILT-IN RESISTOR
SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
60
56
JESD-30 Code
R-PDSO-G3
R-PDSO-F3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Reference Standard
AEC-Q101; IEC-60134
Surface Mount
YES
YES
Terminal Finish
TIN
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Transition Frequency-Nom (fT)
250 MHz
Compare PDTA124EU,115 with alternatives
PDTA124EU,115 vs PDTA124EU
PDTA124EU,115 vs DTA124EU3HZGT106
PDTA124EU,115 vs DDTA124EUA-7-F
PDTA124EU,115 vs PDTA124EU-T
PDTA124EU,115 vs DTA124EUA
PDTA124EU,115 vs DTA124EUT106
PDTA124EU,115 vs PDTA124EU,135
PDTA124EU,115 vs DTA124EUT107
PDTA124EU,115 vs 934044110135
Compare DTA124EHT2L with alternatives