Part Details for PDT15/10ME2TA by Nemco Electronics Corporation
Overview of PDT15/10ME2TA by Nemco Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDT15/10ME2TA
PDT15/10ME2TA CAD Models
PDT15/10ME2TA Part Data Attributes
|
PDT15/10ME2TA
Nemco Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PDT15/10ME2TA
Nemco Electronics Corporation
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEMCO ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Packaging, Leads | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | PDT | |
Terminal Pitch | 5.08 mm |
Alternate Parts for PDT15/10ME2TA
This table gives cross-reference parts and alternative options found for PDT15/10ME2TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDT15/10ME2TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDT15/10M1TA | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, | Nemco Electronics Corporation | PDT15/10ME2TA vs PDT15/10M1TA |
DSB1A156M1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | PDT15/10ME2TA vs DSB1A156M1S |
NDTM150M10F5TR | CAP,TANTALUM / TA2O5,15UF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | PDT15/10ME2TA vs NDTM150M10F5TR |
CX12F156M | CAP,TANTALUM / TA2O5,15UF,10VDC,20% -TOL,20% +TOL | KEMET Corporation | PDT15/10ME2TA vs CX12F156M |
PDT15/10ME2TR | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, | Nemco Electronics Corporation | PDT15/10ME2TA vs PDT15/10ME2TR |
PDT15/10ME1TA | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, | Nemco Electronics Corporation | PDT15/10ME2TA vs PDT15/10ME1TA |
PDT15/10ME1TR | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, | Nemco Electronics Corporation | PDT15/10ME2TA vs PDT15/10ME1TR |
PDT15/10M250TR | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, | Nemco Electronics Corporation | PDT15/10ME2TA vs PDT15/10M250TR |
DN1A150M8S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | PDT15/10ME2TA vs DN1A150M8S |
NDTM150M10F2TR | CAP,TANTALUM / TA2O5,15UF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | PDT15/10ME2TA vs NDTM150M10F2TR |