DN1A150M8S
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of DN1A150M8S by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DN1A150M8S by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DN1A150M8S by Renesas Electronics Corporation

DN1A150M8S
Renesas Electronics Corporation
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Custom Capabilities
Formed Leads
Dielectric Material
TANTALUM (DRY/SOLID)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Series
DN
Want to compare parts?
  1. DN1A150M8S
    Renesas Electronics Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for DN1A150M8S

This table gives cross-reference parts and alternative options found for DN1A150M8S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DN1A150M8S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDT15/10M1TA Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Nemco Electronics Corporation DN1A150M8S vs PDT15/10M1TA
DSB1A156M1S CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED Renesas Electronics Corporation DN1A150M8S vs DSB1A156M1S
NDTM150M10F5TR CAP,TANTALUM / TA2O5,15UF,10VDC,20% -TOL,20% +TOL NIC Components Corp DN1A150M8S vs NDTM150M10F5TR
CX12F156M CAP,TANTALUM / TA2O5,15UF,10VDC,20% -TOL,20% +TOL KEMET Corporation DN1A150M8S vs CX12F156M
PDT15/10ME2TR Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Nemco Electronics Corporation DN1A150M8S vs PDT15/10ME2TR
PDT15/10ME1TA Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Nemco Electronics Corporation DN1A150M8S vs PDT15/10ME1TA
PDT15/10ME1TR Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Nemco Electronics Corporation DN1A150M8S vs PDT15/10ME1TR
PDT15/10ME2TA Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Nemco Electronics Corporation DN1A150M8S vs PDT15/10ME2TA
PDT15/10M250TR Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Nemco Electronics Corporation DN1A150M8S vs PDT15/10M250TR
NDTM150M10F2TR CAP,TANTALUM / TA2O5,15UF,10VDC,20% -TOL,20% +TOL NIC Components Corp DN1A150M8S vs NDTM150M10F2TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DN1A150M8S by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DN1A150M8S by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of DN1A150M8S would you like to use for your alert(s)?
  • Please alert me when DN1A150M8S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DN1A150M8S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DN1A150M8S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DN1A150M8S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DN1A150M8S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DN1A150M8S by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: