Part Details for NDTM150M10F2TR by NIC Components Corp
Overview of NDTM150M10F2TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NDTM150M10F2TR
NDTM150M10F2TR CAD Models
NDTM150M10F2TR Part Data Attributes
|
NDTM150M10F2TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NDTM150M10F2TR
NIC Components Corp
CAP,TANTALUM / TA2O5,15UF,10VDC,20% -TOL,20% +TOL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Manufacturer Series | NDTM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | NDTM | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for NDTM150M10F2TR
This table gives cross-reference parts and alternative options found for NDTM150M10F2TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NDTM150M10F2TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDT15/10M1TA | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, | Nemco Electronics Corporation | NDTM150M10F2TR vs PDT15/10M1TA |
DSB1A156M1S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | NDTM150M10F2TR vs DSB1A156M1S |
NDTM150M10F5TR | CAP,TANTALUM / TA2O5,15UF,10VDC,20% -TOL,20% +TOL | NIC Components Corp | NDTM150M10F2TR vs NDTM150M10F5TR |
CX12F156M | CAP,TANTALUM / TA2O5,15UF,10VDC,20% -TOL,20% +TOL | KEMET Corporation | NDTM150M10F2TR vs CX12F156M |
PDT15/10ME2TR | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, | Nemco Electronics Corporation | NDTM150M10F2TR vs PDT15/10ME2TR |
PDT15/10ME1TA | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, | Nemco Electronics Corporation | NDTM150M10F2TR vs PDT15/10ME1TA |
PDT15/10ME1TR | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, | Nemco Electronics Corporation | NDTM150M10F2TR vs PDT15/10ME1TR |
PDT15/10ME2TA | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, | Nemco Electronics Corporation | NDTM150M10F2TR vs PDT15/10ME2TA |
PDT15/10M250TR | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, | Nemco Electronics Corporation | NDTM150M10F2TR vs PDT15/10M250TR |
DN1A150M8S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Renesas Electronics Corporation | NDTM150M10F2TR vs DN1A150M8S |