PDM41298S10T
Paradigm Technology Inc
Description: Standard SRAM, 64KX4, 10ns, CMOS, PDSO28

Overview of PDM41298S10T by Paradigm Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for PDM41298S10T by Paradigm Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PDM41298S10T by Paradigm Technology Inc

PDM41298S10T
Paradigm Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PARADIGM TECHNOLOGY INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
10 ns
JESD-30 Code
R-PDSO-G28
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. PDM41298S10T
    Paradigm Technology Inc
    Standard SRAM, 64KX4, 10ns, CMOS, PDSO28
    VS

Alternate Parts for PDM41298S10T

This table gives cross-reference parts and alternative options found for PDM41298S10T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41298S10T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PDM41298S10TTR Standard SRAM, 64KX4, 10ns, CMOS, PDSO28 Paradigm Technology Inc PDM41298S10T vs PDM41298S10TTR
Part Number Description Manufacturer Compare
MCM6708AJ10R2 Standard SRAM, 64KX4, 10ns, BICMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Semiconductor Products PDM41298S10T vs MCM6708AJ10R2
MT5C2564SG-10LPIT Standard SRAM, 64KX4, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Micron Technology Inc PDM41298S10T vs MT5C2564SG-10LPIT
PDM41251SA10SOI Standard SRAM, 64KX4, 10ns, CMOS, PDSO28 Paradigm Technology Inc PDM41298S10T vs PDM41251SA10SOI
MT5C2564SG-10LPITTR Standard SRAM, 64KX4, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 Micron Technology Inc PDM41298S10T vs MT5C2564SG-10LPITTR
MT5C2565DJ-10LPXT Standard SRAM, 64KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc PDM41298S10T vs MT5C2565DJ-10LPXT
PDM41298LA10TI Standard SRAM, 64KX4, 10ns, CMOS, PDSO28 Paradigm Technology Inc PDM41298S10T vs PDM41298LA10TI
PDM41258SA10SO Standard SRAM, 64KX4, 10ns, CMOS, PDSO24 Paradigm Technology Inc PDM41298S10T vs PDM41258SA10SO
MT5C2565DJ-10IT Standard SRAM, 64KX4, 10ns, CMOS, PDSO28 Micron Technology Inc PDM41298S10T vs MT5C2565DJ-10IT
PDM41251LA10T Standard SRAM, 64KX4, 10ns, CMOS, PDSO28 Paradigm Technology Inc PDM41298S10T vs PDM41251LA10T
PDM41298SA10SOTY Standard SRAM, 64KX4, 10ns, CMOS, PDSO28 Paradigm Technology Inc PDM41298S10T vs PDM41298SA10SOTY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDM41298S10T by Paradigm Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDM41298S10T by Paradigm Technology Inc

  • Please alert me when PDM41298S10T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDM41298S10T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDM41298S10T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDM41298S10T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDM41298S10T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDM41298S10T by Paradigm Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: