MCM6708AJ10R2
Description: Standard SRAM, 64KX4, 10ns, BICMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24

Overview of MCM6708AJ10R2 by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MCM6708AJ10R2 by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCM6708AJ10R2 by Motorola Semiconductor Products

MCM6708AJ10R2
Motorola Semiconductor Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
0.300 INCH, PLASTIC, SOJ-24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
10 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Length
15.875 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Power Supplies
5 V
Qualification Status
Not Qualified
Seated Height-Max
3.75 mm
Supply Current-Max
0.175 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MCM6708AJ10R2
    Motorola Semiconductor Products
    Standard SRAM, 64KX4, 10ns, BICMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24
    VS

Alternate Parts for MCM6708AJ10R2

This table gives cross-reference parts and alternative options found for MCM6708AJ10R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6708AJ10R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCM6708AJ10 Standard SRAM, 64KX4, 10ns, BICMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Semiconductor Products MCM6708AJ10R2 vs MCM6708AJ10
MCM6708AJ10R2 64KX4 STANDARD SRAM, 10ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Mobility LLC MCM6708AJ10R2 vs MCM6708AJ10R2
Part Number Description Manufacturer Compare
MT5C2565DJ-10LPAT Standard SRAM, 64KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MCM6708AJ10R2 vs MT5C2565DJ-10LPAT
PDM41251SA10TI Standard SRAM, 64KX4, 10ns, CMOS, PDSO28 Paradigm Technology Inc MCM6708AJ10R2 vs PDM41251SA10TI
MT5C2565DJ-10LP Standard SRAM, 64KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc MCM6708AJ10R2 vs MT5C2565DJ-10LP
MT5C2564DJ-10LXT Standard SRAM, 64KX4, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc MCM6708AJ10R2 vs MT5C2564DJ-10LXT
MCM6708BJ10 64KX4 STANDARD SRAM, 10ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Mobility LLC MCM6708AJ10R2 vs MCM6708BJ10
CY7B194-10VC Standard SRAM, 64KX4, 10ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor MCM6708AJ10R2 vs CY7B194-10VC
PDM41298SA10SO Standard SRAM, 64KX4, 10ns, CMOS, PDSO28 Paradigm Technology Inc MCM6708AJ10R2 vs PDM41298SA10SO
CY7B191-10VCR Standard SRAM, 64KX4, 10ns, BICMOS, PDSO28, PLASTIC, SOJ-28 Cypress Semiconductor MCM6708AJ10R2 vs CY7B191-10VCR
MCM6708AJ10R2 64KX4 STANDARD SRAM, 10ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Motorola Mobility LLC MCM6708AJ10R2 vs MCM6708AJ10R2
MT5C2564SG-10 Standard SRAM, 64KX4, 10ns, CMOS, PDSO24 Micron Technology Inc MCM6708AJ10R2 vs MT5C2564SG-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCM6708AJ10R2 by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCM6708AJ10R2 by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of MCM6708AJ10R2 would you like to use for your alert(s)?
  • Please alert me when MCM6708AJ10R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCM6708AJ10R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCM6708AJ10R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCM6708AJ10R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCM6708AJ10R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCM6708AJ10R2 by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: