Part Details for MT5C2564SG-10LPITTR by Micron Technology Inc
Overview of MT5C2564SG-10LPITTR by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C2564SG-10LPITTR
MT5C2564SG-10LPITTR CAD Models
MT5C2564SG-10LPITTR Part Data Attributes
|
MT5C2564SG-10LPITTR
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C2564SG-10LPITTR
Micron Technology Inc
Standard SRAM, 64KX4, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX4 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for MT5C2564SG-10LPITTR
This table gives cross-reference parts and alternative options found for MT5C2564SG-10LPITTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2564SG-10LPITTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2565DJ-10LPAT | Standard SRAM, 64KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5C2564SG-10LPITTR vs MT5C2565DJ-10LPAT |
PDM41251SA10TI | Standard SRAM, 64KX4, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | MT5C2564SG-10LPITTR vs PDM41251SA10TI |
MT5C2565DJ-10LP | Standard SRAM, 64KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5C2564SG-10LPITTR vs MT5C2565DJ-10LP |
MT5C2564DJ-10LXT | Standard SRAM, 64KX4, 10ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | MT5C2564SG-10LPITTR vs MT5C2564DJ-10LXT |
MCM6708BJ10 | 64KX4 STANDARD SRAM, 10ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Motorola Mobility LLC | MT5C2564SG-10LPITTR vs MCM6708BJ10 |
CY7B194-10VC | Standard SRAM, 64KX4, 10ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | MT5C2564SG-10LPITTR vs CY7B194-10VC |
PDM41298SA10SO | Standard SRAM, 64KX4, 10ns, CMOS, PDSO28 | Paradigm Technology Inc | MT5C2564SG-10LPITTR vs PDM41298SA10SO |
CY7B191-10VCR | Standard SRAM, 64KX4, 10ns, BICMOS, PDSO28, PLASTIC, SOJ-28 | Cypress Semiconductor | MT5C2564SG-10LPITTR vs CY7B191-10VCR |
MCM6708AJ10R2 | 64KX4 STANDARD SRAM, 10ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Motorola Mobility LLC | MT5C2564SG-10LPITTR vs MCM6708AJ10R2 |
MT5C2564SG-10 | Standard SRAM, 64KX4, 10ns, CMOS, PDSO24 | Micron Technology Inc | MT5C2564SG-10LPITTR vs MT5C2564SG-10 |