Part Details for PDM41028SA25T by Paradigm Technology Inc
Overview of PDM41028SA25T by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM41028SA25T
PDM41028SA25T CAD Models
PDM41028SA25T Part Data Attributes
|
PDM41028SA25T
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41028SA25T
Paradigm Technology Inc
Standard SRAM, 256KX4, 25ns, CMOS, PDSO28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP28,.53,22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.53,22 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.55 mm | |
Terminal Position | DUAL |
Alternate Parts for PDM41028SA25T
This table gives cross-reference parts and alternative options found for PDM41028SA25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41028SA25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5LC1005DJ-20LTR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | PDM41028SA25T vs MT5LC1005DJ-20LTR |
M5M51004BJ-35V | Standard SRAM, 256KX4, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | PDM41028SA25T vs M5M51004BJ-35V |
HM624256ALJP-25 | Cache SRAM, 256KX4, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | PDM41028SA25T vs HM624256ALJP-25 |
EDI84256CS25NB | Standard SRAM, 256KX4, 25ns, CMOS, CDSO28, | Electronic Designs Inc | PDM41028SA25T vs EDI84256CS25NB |
MT5LC1005DJ-25LPTR | Standard SRAM, 256KX4, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | PDM41028SA25T vs MT5LC1005DJ-25LPTR |
EDI84256CS35NC | Standard SRAM, 256KX4, 35ns, CMOS, CDSO28, | Electronic Designs Inc | PDM41028SA25T vs EDI84256CS35NC |
MCM6229BAJ17 | Standard SRAM, 256KX4, 17ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Motorola Semiconductor Products | PDM41028SA25T vs MCM6229BAJ17 |
IDT71028S20YG8 | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Integrated Device Technology Inc | PDM41028SA25T vs IDT71028S20YG8 |
PDM31028S12TTY | Standard SRAM, 256KX4, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | PDM41028SA25T vs PDM31028S12TTY |
PDM41028SA10TSOTY | Standard SRAM, 256KX4, 10ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | PDM41028SA25T vs PDM41028SA10TSOTY |