Part Details for HM624256ALJP-25 by Hitachi Ltd
Overview of HM624256ALJP-25 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for HM624256ALJP-25
HM624256ALJP-25 CAD Models
HM624256ALJP-25 Part Data Attributes:
|
HM624256ALJP-25
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM624256ALJP-25
Hitachi Ltd
Cache SRAM, 256KX4, 25ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.44 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.17 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.0001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM624256ALJP-25
This table gives cross-reference parts and alternative options found for HM624256ALJP-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM624256ALJP-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6229BBXJ25 | 256KX4 STANDARD SRAM, 25ns, PDSO28, 0.400 INCH, SOJ-28 | Motorola Mobility LLC | HM624256ALJP-25 vs MCM6229BBXJ25 |
MT5LC1005DJ-20LTR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | HM624256ALJP-25 vs MT5LC1005DJ-20LTR |
M5M51004BJ-35V | Standard SRAM, 256KX4, 35ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | HM624256ALJP-25 vs M5M51004BJ-35V |
PDM31028SA20T | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | HM624256ALJP-25 vs PDM31028SA20T |
MT5C1005C-20L/883C | Standard SRAM, 256KX4, 20ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | Micross Components | HM624256ALJP-25 vs MT5C1005C-20L/883C |
PDM31028SA15SOTY | Standard SRAM, 256KX4, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | HM624256ALJP-25 vs PDM31028SA15SOTY |
PDM31028SA20TSOITR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | HM624256ALJP-25 vs PDM31028SA20TSOITR |
EDI84256LPS25LM | Standard SRAM, 256KX4, 25ns, CMOS, CDSO28, | Electronic Designs Inc | HM624256ALJP-25 vs EDI84256LPS25LM |
CY7C1014-10VCR | Standard SRAM, 256KX4, 10ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | HM624256ALJP-25 vs CY7C1014-10VCR |
WMS256K4-45DSIA | Standard SRAM, 256KX4, 45ns, CMOS, CDSO28, | White Microelectronics | HM624256ALJP-25 vs WMS256K4-45DSIA |