Part Details for PDM41024LA12TSOTY by Paradigm Technology Inc
Overview of PDM41024LA12TSOTY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for PDM41024LA12TSOTY
PDM41024LA12TSOTY CAD Models
PDM41024LA12TSOTY Part Data Attributes
|
PDM41024LA12TSOTY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41024LA12TSOTY
Paradigm Technology Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-J32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM41024LA12TSOTY
This table gives cross-reference parts and alternative options found for PDM41024LA12TSOTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41024LA12TSOTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41024SA12SOITY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41024LA12TSOTY vs PDM41024SA12SOITY |
PDM41024SA12SOTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41024LA12TSOTY vs PDM41024SA12SOTR |
PDM41024SA12TSOTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41024LA12TSOTY vs PDM41024SA12TSOTR |
PDM41024SA12TSOITR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41024LA12TSOTY vs PDM41024SA12TSOITR |
PDM41024SA12TSOTY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41024LA12TSOTY vs PDM41024SA12TSOTY |
PDM41024LA12SOTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | IXYS Corporation | PDM41024LA12TSOTY vs PDM41024LA12SOTR |
PDM41024LA12TSOI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41024LA12TSOTY vs PDM41024LA12TSOI |
PDM41024SA12TSOITR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | IXYS Corporation | PDM41024LA12TSOTY vs PDM41024SA12TSOITR |
PDM41024LA12TSOTR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | IXYS Corporation | PDM41024LA12TSOTY vs PDM41024LA12TSOTR |
PDM41024LA12SOTY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | IXYS Corporation | PDM41024LA12TSOTY vs PDM41024LA12SOTY |