Part Details for PDM41024SA15TITY by Paradigm Technology Inc
Overview of PDM41024SA15TITY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for PDM41024SA15TITY
PDM41024SA15TITY CAD Models
PDM41024SA15TITY Part Data Attributes
|
PDM41024SA15TITY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM41024SA15TITY
Paradigm Technology Inc
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for PDM41024SA15TITY
This table gives cross-reference parts and alternative options found for PDM41024SA15TITY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM41024SA15TITY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM41024LA15TITR | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41024SA15TITY vs PDM41024LA15TITR |
PDM41024LA15TTR | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | IXYS Corporation | PDM41024SA15TITY vs PDM41024LA15TTR |
PDM41024LA15TITR | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | IXYS Corporation | PDM41024SA15TITY vs PDM41024LA15TITR |
PDM41024LA15TITY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41024SA15TITY vs PDM41024LA15TITY |
PDM41024SA15TTR | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41024SA15TITY vs PDM41024SA15TTR |
PDM41024LA15TTY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41024SA15TITY vs PDM41024LA15TTY |
PDM41024SA15TITR | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | PDM41024SA15TITY vs PDM41024SA15TITR |
PDM41024SA15TITR | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | IXYS Corporation | PDM41024SA15TITY vs PDM41024SA15TITR |
PDM41024LA15TITY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | IXYS Corporation | PDM41024SA15TITY vs PDM41024LA15TITY |
PDM41024LA15TI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | IXYS Corporation | PDM41024SA15TITY vs PDM41024LA15TI |