Part Details for PDM31532SA9SOTY by IXYS Corporation
Overview of PDM31532SA9SOTY by IXYS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM31532SA9SOTY
PDM31532SA9SOTY CAD Models
PDM31532SA9SOTY Part Data Attributes
|
PDM31532SA9SOTY
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
PDM31532SA9SOTY
IXYS Corporation
Standard SRAM, 64KX16, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, PLASTIC, SOJ-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J44 | |
Length | 28.56 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.175 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for PDM31532SA9SOTY
This table gives cross-reference parts and alternative options found for PDM31532SA9SOTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31532SA9SOTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31532LA9SOTY | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31532SA9SOTY vs PDM31532LA9SOTY |
PDM31532LA9SO | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | PDM31532SA9SOTY vs PDM31532LA9SO |
PDM31532LA9SOTR | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | PDM31532SA9SOTY vs PDM31532LA9SOTR |
PDM31532LA9SO | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31532SA9SOTY vs PDM31532LA9SO |
PDM31532LA9SOTR | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31532SA9SOTY vs PDM31532LA9SOTR |
PDM31532SA9SO | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | PDM31532SA9SOTY vs PDM31532SA9SO |
PDM31532SA9SOTY | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31532SA9SOTY vs PDM31532SA9SOTY |
PDM31532LA9SOTY | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | PDM31532SA9SOTY vs PDM31532LA9SOTY |