Part Details for PDM31532LA9SOTY by Paradigm Technology Inc
Overview of PDM31532LA9SOTY by Paradigm Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDM31532LA9SOTY
PDM31532LA9SOTY CAD Models
PDM31532LA9SOTY Part Data Attributes
|
PDM31532LA9SOTY
Paradigm Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PDM31532LA9SOTY
Paradigm Technology Inc
Standard SRAM, 64KX16, 9ns, CMOS, PDSO44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PARADIGM TECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
JESD-30 Code | R-PDSO-J44 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for PDM31532LA9SOTY
This table gives cross-reference parts and alternative options found for PDM31532LA9SOTY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDM31532LA9SOTY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDM31532LA9SOTR | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31532LA9SOTY vs PDM31532LA9SOTR |
PDM31532LA9SOTR | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | PDM31532LA9SOTY vs PDM31532LA9SOTR |
PDM31532SA9SOTY | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | PDM31532LA9SOTY vs PDM31532SA9SOTY |
PDM31532LA9SO | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | PDM31532LA9SOTY vs PDM31532LA9SO |
PDM31532SA9SOTR | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | PDM31532LA9SOTY vs PDM31532SA9SOTR |
PDM31532SA9SO | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | IXYS Corporation | PDM31532LA9SOTY vs PDM31532SA9SO |
PDM31532SA9SOTY | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31532LA9SOTY vs PDM31532SA9SOTY |
PDM31532SA9SOTR | Standard SRAM, 64KX16, 9ns, CMOS, PDSO44 | Paradigm Technology Inc | PDM31532LA9SOTY vs PDM31532SA9SOTR |